Silicon Power 8 GB MicroSD Micro SD Card, Class 10
RS Stock No.: 288-3799Brand: Silicon PowerManufacturers Part No.: SP008GBSTH010V10SPDistrelec Article No.: 30019831
Technical documents
Specifications
Brand
Silicon PowerSD Card Type
SDHC Card
Card Format
MicroSD
Series
SP
Capacity
8GB
Capacity
8 GB
Speed Class Rating
Class 10
Distrelec Product Id
30019831
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Silicon Power 8 GB MicroSD Micro SD Card, Class 10
1
P.O.A.
Silicon Power 8 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Silicon PowerSD Card Type
SDHC Card
Card Format
MicroSD
Series
SP
Capacity
8GB
Capacity
8 GB
Speed Class Rating
Class 10
Distrelec Product Id
30019831
Country of Origin
Taiwan, Province Of China