Silicon Power P34A60 M.2 (2280) 256 GB Internal SSD
RS Stock No.: 283-5992Brand: Silicon PowerManufacturers Part No.: SP256GBP34A60M28Distrelec Article No.: 30239635
Technical documents
Specifications
Brand
Silicon PowerHard Drive Type
SSD
Model
P34A60
Internal/External
Internal
Form Factor
M.2 (2280)
Interface
NVMe PCIe Gen 3 x 4
Capacity
256 GB
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Silicon Power P34A60 M.2 (2280) 256 GB Internal SSD
1
P.O.A.
Silicon Power P34A60 M.2 (2280) 256 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Silicon PowerHard Drive Type
SSD
Model
P34A60
Internal/External
Internal
Form Factor
M.2 (2280)
Interface
NVMe PCIe Gen 3 x 4
Capacity
256 GB
Country of Origin
Taiwan, Province Of China