Simex ProSens 200 LCD Digital Panel Multi-Function Meter for Humidity, Temperature

RS Stock No.: 144-3693Brand: SimexManufacturers Part No.: QM-211-2REL
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

Simex

Properties Measured

Humidity, Temperature

Display Type

LCD

Depth

90mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Meter Type

Digital

Series

ProSens 200

Product details

ProSens Digital Universal Meter

The ProSens multi function universal meter and controller has an intelligible display and is built in a closed-in tight housing. It can be used in many industrial applications as a standalone device or, thanks to its built-on RS-485 Port and Modbus protocol, it can be part of a bigger net of devices. The meter can be equipped with up to two universal measurement inputs, one digital sensor input and also up to two control outputs.

Features and Benefits

Large, clear 2.9” graphic LCD display
1 or 2 measuring channels available, with or without probe
Integrated or cable probes made of 316L steel, used to measure temperature or temperature and humidity
Replaceable filter made of PTFE or 316L mesh, 25 μm
Binary and analogue outputs for indication and controlling
Indication of 1, 2 or 4 parameters on one screen
Individual descriptions of measuring channels
Optional elaboration of personalised graphic units, displayed at measurements
RS-485 Modbus RTU interface for integration with superordinate visualisation or control systems
Device configuration performed by local buttons, optional remote controller or free S-config 2 software
IP67 (without display) or IP65 (with display)

Simex Multi function Meters

Stock information temporarily unavailable.

P.O.A.

Simex ProSens 200 LCD Digital Panel Multi-Function Meter for Humidity, Temperature

P.O.A.

Simex ProSens 200 LCD Digital Panel Multi-Function Meter for Humidity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Simex

Properties Measured

Humidity, Temperature

Display Type

LCD

Depth

90mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Meter Type

Digital

Series

ProSens 200

Product details

ProSens Digital Universal Meter

The ProSens multi function universal meter and controller has an intelligible display and is built in a closed-in tight housing. It can be used in many industrial applications as a standalone device or, thanks to its built-on RS-485 Port and Modbus protocol, it can be part of a bigger net of devices. The meter can be equipped with up to two universal measurement inputs, one digital sensor input and also up to two control outputs.

Features and Benefits

Large, clear 2.9” graphic LCD display
1 or 2 measuring channels available, with or without probe
Integrated or cable probes made of 316L steel, used to measure temperature or temperature and humidity
Replaceable filter made of PTFE or 316L mesh, 25 μm
Binary and analogue outputs for indication and controlling
Indication of 1, 2 or 4 parameters on one screen
Individual descriptions of measuring channels
Optional elaboration of personalised graphic units, displayed at measurements
RS-485 Modbus RTU interface for integration with superordinate visualisation or control systems
Device configuration performed by local buttons, optional remote controller or free S-config 2 software
IP67 (without display) or IP65 (with display)

Simex Multi function Meters