Simex SLIK-N118 Counter, 6 Digit LED, 5kHz, 230 V ac

RS Stock No.: 914-8498Brand: SimexManufacturers Part No.: SLIK-N118-1521-1-4-001
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Simex

Supply Voltage

230 V ac

Count Mode

Pulse

Display Type

LED

Function

Counter

Input Type

Pulse, Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, RS485 Interface

Count Direction

Down, Up

Digit Height

13 mm

Maximum Count Frequency

5 kHz, 10kHz

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Minimum Measurement

-99999

Series

SLIK-N118

Depth

67mm

Meter Type

Electronic

Approvals

CE

Maximum Operating Temperature

+50°C

Country of Origin

Poland

Product details

SLIK-N118 Universal LED Counter

The SLIK-N118 is a highly programmable, universal LED counter. Encased in a tight, IP67 wall-mounted housing, this counter is designed for use in hard environment conditions.
The counter comes equipped with independent counting inputs that operate in various configurations (pulse or quadrate). Extra programmable inputs can change basic functions of counting inputs or hold counting without clearing.

• 6-digit (13 mm) LED display
• 5 Buttons to control main preset programming
• Keyboard mounted under transparent cover to high protection level
• Batching function
• 2 Pulse counting inputs & 1 programmable function inputs
• 1 counter-reset input
• 0 or 2 REL/OC outputs
• Digital debouncing filter
• 4 counter-reset sources (manual, ext, auto & Modbus)
• RS485 communication interface
• Free configuration software S-Config

Simex

Stock information temporarily unavailable.

P.O.A.

Simex SLIK-N118 Counter, 6 Digit LED, 5kHz, 230 V ac

P.O.A.

Simex SLIK-N118 Counter, 6 Digit LED, 5kHz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Simex

Supply Voltage

230 V ac

Count Mode

Pulse

Display Type

LED

Function

Counter

Input Type

Pulse, Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, RS485 Interface

Count Direction

Down, Up

Digit Height

13 mm

Maximum Count Frequency

5 kHz, 10kHz

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Minimum Measurement

-99999

Series

SLIK-N118

Depth

67mm

Meter Type

Electronic

Approvals

CE

Maximum Operating Temperature

+50°C

Country of Origin

Poland

Product details

SLIK-N118 Universal LED Counter

The SLIK-N118 is a highly programmable, universal LED counter. Encased in a tight, IP67 wall-mounted housing, this counter is designed for use in hard environment conditions.
The counter comes equipped with independent counting inputs that operate in various configurations (pulse or quadrate). Extra programmable inputs can change basic functions of counting inputs or hold counting without clearing.

• 6-digit (13 mm) LED display
• 5 Buttons to control main preset programming
• Keyboard mounted under transparent cover to high protection level
• Batching function
• 2 Pulse counting inputs & 1 programmable function inputs
• 1 counter-reset input
• 0 or 2 REL/OC outputs
• Digital debouncing filter
• 4 counter-reset sources (manual, ext, auto & Modbus)
• RS485 communication interface
• Free configuration software S-Config

Simex