Simex SPI Series Flow Counter Flow Meter for Gas, Liquid

RS Stock No.: 125-0660Brand: SimexManufacturers Part No.: SPI-N118-1421-1-3-001
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Simex

Media Monitored

Gas, Liquid

Device Type

Flow Counter

Supply Voltage

24 V dc

Connection Type

M12

Material

ABS, Fibreglass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SPI

Current Rating

100 mA

Country of Origin

Poland

Product details

SPI-N118/SPP-N118 Flow Meter

The SPI-N118 and SPP-N118 flow meters are designed to work together with flow transducers equipped with analogue inputs (SPP-N118) or contact/electronic inputs (SPI-N118). The purpose of the flow meter is to measure the instantaneous flow value and record the total flow of media like liquids, gases or loose materials.
The meters are encased in a tight, IP67 rated housing making them suitable for use in harsh environments. The SPI-N118 and SPP-N118 have built-in batcher function allowing the flow meters to be used in many industries such as food, pharmaceutical or paint and varnish.

• 6-digit (13 mm) LED display
• Flow meter, batcher, totaliser
• 1 Pulse counting input & 3 control inputs (SPI-N118)
• 1 Input 0/4-20 mA & 1 programmable function input (SPP-N118)
• Analogue output: active or passive
• RS485/Modbus RTU communication port
• Configuration by IR remote controller (914-8502) or with free S-Config software via RS485 communication port
• Display of instantaneous and the total flow values
• Batching and counting of doses
• Wall mounted, IP67 housing

Simex Multi function Meters

Stock information temporarily unavailable.

P.O.A.

Simex SPI Series Flow Counter Flow Meter for Gas, Liquid

P.O.A.

Simex SPI Series Flow Counter Flow Meter for Gas, Liquid
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Simex

Media Monitored

Gas, Liquid

Device Type

Flow Counter

Supply Voltage

24 V dc

Connection Type

M12

Material

ABS, Fibreglass

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SPI

Current Rating

100 mA

Country of Origin

Poland

Product details

SPI-N118/SPP-N118 Flow Meter

The SPI-N118 and SPP-N118 flow meters are designed to work together with flow transducers equipped with analogue inputs (SPP-N118) or contact/electronic inputs (SPI-N118). The purpose of the flow meter is to measure the instantaneous flow value and record the total flow of media like liquids, gases or loose materials.
The meters are encased in a tight, IP67 rated housing making them suitable for use in harsh environments. The SPI-N118 and SPP-N118 have built-in batcher function allowing the flow meters to be used in many industries such as food, pharmaceutical or paint and varnish.

• 6-digit (13 mm) LED display
• Flow meter, batcher, totaliser
• 1 Pulse counting input & 3 control inputs (SPI-N118)
• 1 Input 0/4-20 mA & 1 programmable function input (SPP-N118)
• Analogue output: active or passive
• RS485/Modbus RTU communication port
• Configuration by IR remote controller (914-8502) or with free S-Config software via RS485 communication port
• Display of instantaneous and the total flow values
• Batching and counting of doses
• Wall mounted, IP67 housing

Simex Multi function Meters