Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, 3XL

RS Stock No.: 265-7971Brand: Sioen UkManufacturers Part No.: 019VA2PF9-M44-3XL
brand-logo
View all in Jackets

Technical documents

Specifications

Size

3XL

Clothing Type

Arc Flash Jacket

Colour

Grey

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Style

Jacket

Hooded

No

Series

019VA2PF9

Country of Origin

Tunisia

P.O.A.

Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, 3XL

P.O.A.

Sioen Uk 019VA2PF9 Grey, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, 3XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Size

3XL

Clothing Type

Arc Flash Jacket

Colour

Grey

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Style

Jacket

Hooded

No

Series

019VA2PF9

Country of Origin

Tunisia