Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 44T 44in W

RS Stock No.: 265-8045Brand: Sioen UkManufacturers Part No.: 021VN2PF9-M44-44L
brand-logo
View all in Trousers

Technical documents

Specifications

Gender

Unisex

Colour

Grey

Style

Trousers

Size

44T

Waist Size Imperial

44in

Material

1% AST, 45% TencelTM Lyocell, 54% Modacrylic

Series

Varese

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Elasticated Waist

No

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 44T 44in W

P.O.A.

Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 44T 44in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Unisex

Colour

Grey

Style

Trousers

Size

44T

Waist Size Imperial

44in

Material

1% AST, 45% TencelTM Lyocell, 54% Modacrylic

Series

Varese

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Elasticated Waist

No

Country of Origin

Tunisia