Technical documents
Specifications
Brand
Sioen UkGender
Unisex
Colour
Grey
Style
Trousers
Size
44R
Waist Size Imperial
44in
Material
1% AST, 45% TencelTM Lyocell, 54% Modacrylic
Series
Varese
Material Properties
Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
Elasticated Waist
No
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 44R 44in W
1
P.O.A.
Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 44R 44in W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sioen UkGender
Unisex
Colour
Grey
Style
Trousers
Size
44R
Waist Size Imperial
44in
Material
1% AST, 45% TencelTM Lyocell, 54% Modacrylic
Series
Varese
Material Properties
Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
Elasticated Waist
No
Country of Origin
Tunisia