Technical documents
Specifications
Brand
Sioen UkSize
S
Colour
Orange
Style
Coverall
Gender
Unisex
Length
164 → 172cm
Chest Size
86 → 94cm
Material
Polyamide
Hooded
No
Standards Met
EN 343:2019, EN 14605:2005, EN ISO 13688:2013
Country of Origin
Tunisia
Stock information temporarily unavailable.
P.O.A.
Sioen Uk Orange Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, S
1
P.O.A.
Sioen Uk Orange Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sioen UkSize
S
Colour
Orange
Style
Coverall
Gender
Unisex
Length
164 → 172cm
Chest Size
86 → 94cm
Material
Polyamide
Hooded
No
Standards Met
EN 343:2019, EN 14605:2005, EN ISO 13688:2013
Country of Origin
Tunisia