Sioen Uk Yellow Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XXL

RS Stock No.: 267-5475Brand: Sioen UkManufacturers Part No.: 4964A2FC1-Y58-2XL
brand-logo
View all in Disposable Coveralls

Technical documents

Specifications

Size

XXL

Colour

Yellow

Style

Coverall

Gender

Unisex

Length

180 → 188cm

Chest Size

118 → 129cm

Material

Polyamide

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Tunisia

You may be interested in

P.O.A.

Sioen Uk Yellow Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XXL

P.O.A.

Sioen Uk Yellow Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XXL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Size

XXL

Colour

Yellow

Style

Coverall

Gender

Unisex

Length

180 → 188cm

Chest Size

118 → 129cm

Material

Polyamide

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Tunisia

You may be interested in