Sioen Uk Coverall, EN 343:2019, EN 14605:2005 + A1:2009, M

RS Stock No.: 254-7852Brand: Sioen UkManufacturers Part No.: S5996/M
brand-logo
View all in Disposable Coveralls

Technical documents

Specifications

Size

M

Style

Coverall

Gender

Unisex

Material

PVC Coated Polyester

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005 + A1:2009

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Sioen Uk Coverall, EN 343:2019, EN 14605:2005 + A1:2009, M

P.O.A.

Sioen Uk Coverall, EN 343:2019, EN 14605:2005 + A1:2009, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

M

Style

Coverall

Gender

Unisex

Material

PVC Coated Polyester

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005 + A1:2009

Country of Origin

Indonesia