Sioen Bangkok Navy Rain Trousers Waterproof, Windproof, Size S
Technical documents
Specifications
Brand
SioenGender
Unisex
Colour
Navy
Style
Rain Trousers
Size
S
Waist Size Metric
74 → 82cm
Waist Size (Metric)
74 → 82cm
Material
Flexothane
Series
Bangkok
Elasticated Waist
No
Material Properties
Waterproof, Windproof
Country of Origin
Belgium
Stock information temporarily unavailable.
P.O.A.
Sioen Bangkok Navy Rain Trousers Waterproof, Windproof, Size S
1
P.O.A.
Sioen Bangkok Navy Rain Trousers Waterproof, Windproof, Size S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SioenGender
Unisex
Colour
Navy
Style
Rain Trousers
Size
S
Waist Size Metric
74 → 82cm
Waist Size (Metric)
74 → 82cm
Material
Flexothane
Series
Bangkok
Elasticated Waist
No
Material Properties
Waterproof, Windproof
Country of Origin
Belgium