SIP 2770rpm Bench Pillar Drill

RS Stock No.: 175-3803Brand: SIPManufacturers Part No.: 01712
brand-logo
View all in Pillar Drills & Bench Drills

Technical documents

Specifications

Brand

SIP

Bench/Floor Mount

Bench

Drill Type

Pillar Drill

Wattage

375W

Voltage Rating

230V

Chuck Size

3 → 16mm

Table Size

290mm

Maximum Chuck to Table Distance

450mm

Overall Height

980mm

Collar Diameter

55mm

Maximum Speed

2770rpm

Maximum Stroke

80mm

Throat Depth

162.5mm

Drilling Capacity Mild Steel

16mm

Drilling Capacity (Mild Steel)

16mm

Plug Type

Type G - British 3-pin

Country of Origin

China

You may be interested in
CIF 33000rpm Pillar Drill
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SIP 2770rpm Bench Pillar Drill

P.O.A.

SIP 2770rpm Bench Pillar Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CIF 33000rpm Pillar Drill
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SIP

Bench/Floor Mount

Bench

Drill Type

Pillar Drill

Wattage

375W

Voltage Rating

230V

Chuck Size

3 → 16mm

Table Size

290mm

Maximum Chuck to Table Distance

450mm

Overall Height

980mm

Collar Diameter

55mm

Maximum Speed

2770rpm

Maximum Stroke

80mm

Throat Depth

162.5mm

Drilling Capacity Mild Steel

16mm

Drilling Capacity (Mild Steel)

16mm

Plug Type

Type G - British 3-pin

Country of Origin

China

You may be interested in
CIF 33000rpm Pillar Drill
P.O.A.Each (ex VAT)