SIP 2 mm Welding Electrode

RS Stock No.: 505-7326Brand: SIPManufacturers Part No.: 02692
brand-logo
View all in Welding Rods & Brazing Rods

Technical documents

Specifications

Brand

SIP

Size

2 mm

Type

Welding Electrode

Country of Origin

China

Product details

Weldmate I220P

230V \400V capability
Heavy duty transformer
Infinitely variable step-less output
Turbo fan cooled
Double shunt system
Electrode to power gauge
Double votex primary coil and copper windings
Not supplied with earthing and electrode holder cable

For Welding Electrodes see as follows;

2.0 mm (RS 505-7326)
2.5 mm (RS 505-7332)
3.25 mm (RS 505-7348)

You may be interested in

P.O.A.

SIP 2 mm Welding Electrode

P.O.A.

SIP 2 mm Welding Electrode

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

SIP

Size

2 mm

Type

Welding Electrode

Country of Origin

China

Product details

Weldmate I220P

230V \400V capability
Heavy duty transformer
Infinitely variable step-less output
Turbo fan cooled
Double shunt system
Electrode to power gauge
Double votex primary coil and copper windings
Not supplied with earthing and electrode holder cable

For Welding Electrodes see as follows;

2.0 mm (RS 505-7326)
2.5 mm (RS 505-7332)
3.25 mm (RS 505-7348)

You may be interested in