SIP 2600W Generator, 12 V dc, 230 V ac Output

RS Stock No.: 136-7593Brand: SIPManufacturers Part No.: 03962
brand-logo
View all in Generators

Technical documents

Specifications

Brand

SIP

Output Power Continuous

2600W

Maximum Output Power

3kW

Output Voltage

12 V dc, 230 V ac

Electrical Phase

2

Fuel Tank Capacity

15L

Noise Level

96dB(A)

Plug Type

Type G - British 3-Pin

DC Charging Voltage

12V

DC Charging Current

16A

Country of Origin

China

Product details

Medusa Trade Generator

The Trade Medusa Generator is built for heavy-duty use with a full frame, perfect for on-the-go power. Ideal for boats, food vendors, building site and more. Featuring low oil shutdown to prevent engine damage, low noise and an extra 12 V dc battery charging.

Features and Benefits

• 4 Stroke petrol air cooled OHV engine
• Low Oil Shutdown - helps prevent damage
• Low Noise
• Designed for heavy-duty use

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SIP 2600W Generator, 12 V dc, 230 V ac Output

P.O.A.

SIP 2600W Generator, 12 V dc, 230 V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SIP

Output Power Continuous

2600W

Maximum Output Power

3kW

Output Voltage

12 V dc, 230 V ac

Electrical Phase

2

Fuel Tank Capacity

15L

Noise Level

96dB(A)

Plug Type

Type G - British 3-Pin

DC Charging Voltage

12V

DC Charging Current

16A

Country of Origin

China

Product details

Medusa Trade Generator

The Trade Medusa Generator is built for heavy-duty use with a full frame, perfect for on-the-go power. Ideal for boats, food vendors, building site and more. Featuring low oil shutdown to prevent engine damage, low noise and an extra 12 V dc battery charging.

Features and Benefits

• 4 Stroke petrol air cooled OHV engine
• Low Oil Shutdown - helps prevent damage
• Low Noise
• Designed for heavy-duty use

You may be interested in