Technical documents
Specifications
Brand
SIPMaximum Pressure
150psi
Receiver Volume
150L
Motor Rating
3HP
Supply Voltage
230V
Weight
75kg
Plug Type
Type G - British 3-pin
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SIP 3HP 150L Air Compressor, 150psi, 75kg
1
P.O.A.
SIP 3HP 150L Air Compressor, 150psi, 75kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SIPMaximum Pressure
150psi
Receiver Volume
150L
Motor Rating
3HP
Supply Voltage
230V
Weight
75kg
Plug Type
Type G - British 3-pin
Country of Origin
China