Technical documents
Specifications
Brand
SIPMaximum Pressure
8bar
Receiver Volume
100L
Motor Rating
3HP
Supply Voltage
230V
Weight
70.35kg
Plug Type
Type G - British 3-pin
Country of Origin
China
P.O.A.
SIP 3HP 100L Air Compressor, 8bar, 70.35kg
1
P.O.A.
SIP 3HP 100L Air Compressor, 8bar, 70.35kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SIPMaximum Pressure
8bar
Receiver Volume
100L
Motor Rating
3HP
Supply Voltage
230V
Weight
70.35kg
Plug Type
Type G - British 3-pin
Country of Origin
China