SIP Welder 200A, 230V

RS Stock No.: 100-035Brand: SIPManufacturers Part No.: 05740
brand-logo
View all in Welders

Technical documents

Specifications

Brand

SIP

Welder Type

Arc, TIG

Supply Voltage

230V

Output Current

200A

Weight

13kg

Output Voltage

18 V, 24 V

Model Number

05740

Country of Origin

China

You may be interested in
SIP Welder 20 → 250A, 230V
P.O.A.Each (ex VAT)
SIP Welder 30 → 175A, 230V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SIP Welder 200A, 230V

P.O.A.

SIP Welder 200A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIP Welder 20 → 250A, 230V
P.O.A.Each (ex VAT)
SIP Welder 30 → 175A, 230V
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SIP

Welder Type

Arc, TIG

Supply Voltage

230V

Output Current

200A

Weight

13kg

Output Voltage

18 V, 24 V

Model Number

05740

Country of Origin

China

You may be interested in
SIP Welder 20 → 250A, 230V
P.O.A.Each (ex VAT)
SIP Welder 30 → 175A, 230V
P.O.A.Each (ex VAT)