SIP PH480/150 Hot Water Pressure Washer, 230V 140bar 480L/h

RS Stock No.: 282-3949Brand: SIPManufacturers Part No.: 08953
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

SIP

Flow Rate

480L/h

Working Pressure

140bar

Maximum Inlet Water Temperature

+90°C

Model Number

PH480/150

Power Rating

2.1kW

Supply Voltage

230V

Depth

700mm

Plug Type

Type G - British 3-pin

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SIP PH480/150 Hot Water Pressure Washer, 230V 140bar 480L/h

P.O.A.

SIP PH480/150 Hot Water Pressure Washer, 230V 140bar 480L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIP

Flow Rate

480L/h

Working Pressure

140bar

Maximum Inlet Water Temperature

+90°C

Model Number

PH480/150

Power Rating

2.1kW

Supply Voltage

230V

Depth

700mm

Plug Type

Type G - British 3-pin

Country of Origin

Italy