SIP 09591 22kW Industrial Heater, Portable

RS Stock No.: 193-8715Brand: SIPManufacturers Part No.: 09591
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Brand

SIP

Maximum Output Power

22kW

Control Type

Thermostat

Mounting

Portable

Height

430mm

Depth

800mm

Dimensions

430 x 320 x 800mm

Width

320mm

Input Power Rating

230W

Frequency

50Hz

Nominal Current

13A

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

SIP 09591 22kW Industrial Heater, Portable

P.O.A.

SIP 09591 22kW Industrial Heater, Portable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIP

Maximum Output Power

22kW

Control Type

Thermostat

Mounting

Portable

Height

430mm

Depth

800mm

Dimensions

430 x 320 x 800mm

Width

320mm

Input Power Rating

230W

Frequency

50Hz

Nominal Current

13A

Country of Origin

Korea, Republic Of