SIP 2200VA Generator, 230V Output, 24kg

RS Stock No.: 203-3590Brand: SIPManufacturers Part No.: 25119
brand-logo
View all in Generators

Technical documents

Specifications

Brand

SIP

Output Power Continuous

2200VA

Maximum Output Power

2kW

Output Voltage

230V

Electrical Phase

Single Phase

Fuel Tank Capacity

4 l

Fuel Type

Petrol

Plug Type

UK

Weight

24kg

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SIP 2200VA Generator, 230V Output, 24kg

P.O.A.

SIP 2200VA Generator, 230V Output, 24kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SIP

Output Power Continuous

2200VA

Maximum Output Power

2kW

Output Voltage

230V

Electrical Phase

Single Phase

Fuel Tank Capacity

4 l

Fuel Type

Petrol

Plug Type

UK

Weight

24kg

Country of Origin

China

You may be interested in