SIP 10kW Generator, 230/400V ac Output, 275kg

RS Stock No.: 264-2187Brand: SIPManufacturers Part No.: 25151
brand-logo
View all in Generators

Technical documents

Specifications

Brand

SIP

Output Power Continuous

10kW

Maximum Output Power

11kW

Output Voltage

230/400V ac

Electrical Phase

Three Phase

Fuel Tank Capacity

35L

Weight

275kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SIP 10kW Generator, 230/400V ac Output, 275kg

P.O.A.

SIP 10kW Generator, 230/400V ac Output, 275kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIP

Output Power Continuous

10kW

Maximum Output Power

11kW

Output Voltage

230/400V ac

Electrical Phase

Three Phase

Fuel Tank Capacity

35L

Weight

275kg

Country of Origin

China