Technical documents
Specifications
Brand
SIPOutput Power Continuous
5kW
Maximum Output Power
5.5kW
Output Voltage
110/230V ac
Electrical Phase
Single Phase
Fuel Tank Capacity
16L
Weight
155kg
Country of Origin
China
P.O.A.
SIP 5kW Generator, 110/230V ac Output, 155kg
1
P.O.A.
SIP 5kW Generator, 110/230V ac Output, 155kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SIPOutput Power Continuous
5kW
Maximum Output Power
5.5kW
Output Voltage
110/230V ac
Electrical Phase
Single Phase
Fuel Tank Capacity
16L
Weight
155kg
Country of Origin
China
