Technical documents
Specifications
Brand
SIPOutput Power Continuous
650W
Maximum Output Power
650W
Output Voltage
12V
Electrical Phase
Single Phase
Fuel Tank Capacity
4 l
Fuel Type
Petrol
Noise Level
91 dB
Weight
16kg
DC Charging Voltage
12V
DC Charging Current
4.2A
Country of Origin
China
P.O.A.
SIP 650W Generator, 12V Output, 16kg
1
P.O.A.
SIP 650W Generator, 12V Output, 16kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SIPOutput Power Continuous
650W
Maximum Output Power
650W
Output Voltage
12V
Electrical Phase
Single Phase
Fuel Tank Capacity
4 l
Fuel Type
Petrol
Noise Level
91 dB
Weight
16kg
DC Charging Voltage
12V
DC Charging Current
4.2A
Country of Origin
China
