Technical documents
Specifications
Brand
SIPOutput Voltage
12V
Chemistry
Lead Acid
Weight
8.38kg
Number of Batteries Charged
1
Input Voltage
230V
Battery Type Charged
Automotive
Batteries Included
No
Model Number
Rescue Pac 1600
Dimensions
310 x 470 x 130mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SIPJump Starter
1
P.O.A.
SIPJump Starter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SIPOutput Voltage
12V
Chemistry
Lead Acid
Weight
8.38kg
Number of Batteries Charged
1
Input Voltage
230V
Battery Type Charged
Automotive
Batteries Included
No
Model Number
Rescue Pac 1600
Dimensions
310 x 470 x 130mm
Country of Origin
China