SIP Welder 20 → 140A, 230V

RS Stock No.: 189-5258Brand: SIPManufacturers Part No.: 5705
brand-logo
View all in Welders

Technical documents

Specifications

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

20 → 140A

Maximum Electrode Size

3.25mm

Weight

3.8kg

Output Voltage

25.6V

Minimum Electrode Size

1.6mm

Model Number

T1400

Plug Type

Type G - British

Country of Origin

China

You may be interested in
SIP Welder 100 A, 120 A, 230V
P.O.A.Each (ex VAT)
SIP Welder 140A, 230V
P.O.A.Each (ex VAT)

P.O.A.

SIP Welder 20 → 140A, 230V

P.O.A.

SIP Welder 20 → 140A, 230V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SIP Welder 100 A, 120 A, 230V
P.O.A.Each (ex VAT)
SIP Welder 140A, 230V
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

20 → 140A

Maximum Electrode Size

3.25mm

Weight

3.8kg

Output Voltage

25.6V

Minimum Electrode Size

1.6mm

Model Number

T1400

Plug Type

Type G - British

Country of Origin

China

You may be interested in
SIP Welder 100 A, 120 A, 230V
P.O.A.Each (ex VAT)
SIP Welder 140A, 230V
P.O.A.Each (ex VAT)