Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SIP Welder 20 → 200A, 230V

RS Stock No.: 189-5256Brand: SIPManufacturers Part No.: 5773
brand-logo
View all in Welders

Technical documents

Specifications

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

20 → 200A

Maximum Electrode Size

4mm

Weight

14.5kg

Output Voltage

26.8V

Minimum Electrode Size

1.6mm

Model Number

HG2300MP

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SIP Welder 20 → 200A, 230V

P.O.A.

SIP Welder 20 → 200A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIP

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

20 → 200A

Maximum Electrode Size

4mm

Weight

14.5kg

Output Voltage

26.8V

Minimum Electrode Size

1.6mm

Model Number

HG2300MP

Country of Origin

China