SIP Petrol Pressure Washer, 150bar 570L/h

RS Stock No.: 193-8706Brand: SIPManufacturers Part No.: 8442
brand-logo
View all in Pressure Washers

Technical documents

Specifications

Brand

SIP

Flow Rate

570L/h

Working Pressure

150bar

Power Rating

5.2kW

Weight

38kg

Cable Length

8m

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

SIP Petrol Pressure Washer, 150bar 570L/h

P.O.A.

SIP Petrol Pressure Washer, 150bar 570L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SIP

Flow Rate

570L/h

Working Pressure

150bar

Power Rating

5.2kW

Weight

38kg

Cable Length

8m

Country of Origin

United Kingdom