Technical documents
Specifications
Product details
SIP Magnetic Holders
SIP Magnetic Holders allow for secure positioning and fixing of materials prior to, and during, welding. Available in 50lbs and 75lbs capacities, and suitable for the most demanding tasks
Features and Benefits
Strong magnet holds iron-based materials at 45°, 90° and 135° angles
Small, compact yet efficient size
Manufactured for performance
Sturdy all-metal construction
Support Weight
SIP 09552, L Model: 75 lbs
SIP 09550, M Model: 50 lbs
Magnetic holder options
SIP L Model RS stock no: RS stock no: 918-5129
SIP M Model RS stock no: 918-5125
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
SIP Magnetic Holders
SIP Magnetic Holders allow for secure positioning and fixing of materials prior to, and during, welding. Available in 50lbs and 75lbs capacities, and suitable for the most demanding tasks
Features and Benefits
Strong magnet holds iron-based materials at 45°, 90° and 135° angles
Small, compact yet efficient size
Manufactured for performance
Sturdy all-metal construction
Support Weight
SIP 09552, L Model: 75 lbs
SIP 09550, M Model: 50 lbs
Magnetic holder options
SIP L Model RS stock no: RS stock no: 918-5129
SIP M Model RS stock no: 918-5125