Technical documents
Specifications
Brand
SirettaRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form
Square
Antenna Mounting Type
Direct
Lead Length
1.5m
Series
Livescan
Product details
SNYPER liveSCAN 2G/3G GSM Yagi Antenna Kit
The SNYPER liveSCAN antenna kit is used with the SNYPER Spectrum 3G Network Signal Analyser (RS 124-8855) to find the maximum mobile/cellular signal strength direction.
Turning the antenna through 360° produces a real-time graph on the SNYPER display enabling you to determine the direction of maximum signal.
The antenna is a 2G / 3G Yagi directional antenna complete with handle and 1.5 m of RG58 cable to connect to the detector. The kit is housed in a hard carrying case.
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SirettaRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form
Square
Antenna Mounting Type
Direct
Lead Length
1.5m
Series
Livescan
Product details
SNYPER liveSCAN 2G/3G GSM Yagi Antenna Kit
The SNYPER liveSCAN antenna kit is used with the SNYPER Spectrum 3G Network Signal Analyser (RS 124-8855) to find the maximum mobile/cellular signal strength direction.
Turning the antenna through 360° produces a real-time graph on the SNYPER display enabling you to determine the direction of maximum signal.
The antenna is a 2G / 3G Yagi directional antenna complete with handle and 1.5 m of RG58 cable to connect to the detector. The kit is housed in a hard carrying case.