Siretta QUARTZ-COMPACT-11-UMTS(EU) + ACCESSORIES 3G, 1 x Serial, 1 x LAN Ports
RS Stock No.: 185-3069Brand: SirettaManufacturers Part No.: QUARTZ-COMPACT-11-UMTS(EU) + ACCESSORIES

Technical documents
Specifications
Brand
SirettaNumber of Serial Ports
Modem Router
Router Type
Modem Router
Wireless Connectivity
3G
Model
QUARTZ-COMPACT-11-UMTS(EU) + ACCESSORIES
Network Speed
21Mbit/s
Dimensions
59 x 23.5 x 78.5mm
Weight
150g
Depth
23.5mm
Width
59mm
Height
78.5mm
Country of Origin
Taiwan, Province Of China
You may be interested in
Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES 3G, 4G, 1 x LAN, 1 x RS-232, 1 x SIM PortsBrand: Siretta
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siretta QUARTZ-COMPACT-11-UMTS(EU) + ACCESSORIES 3G, 1 x Serial, 1 x LAN Ports
1
P.O.A.
Siretta QUARTZ-COMPACT-11-UMTS(EU) + ACCESSORIES 3G, 1 x Serial, 1 x LAN Ports
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES 3G, 4G, 1 x LAN, 1 x RS-232, 1 x SIM PortsBrand: Siretta
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SirettaNumber of Serial Ports
Modem Router
Router Type
Modem Router
Wireless Connectivity
3G
Model
QUARTZ-COMPACT-11-UMTS(EU) + ACCESSORIES
Network Speed
21Mbit/s
Dimensions
59 x 23.5 x 78.5mm
Weight
150g
Depth
23.5mm
Width
59mm
Height
78.5mm
Country of Origin
Taiwan, Province Of China
You may be interested in
Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES 3G, 4G, 1 x LAN, 1 x RS-232, 1 x SIM PortsBrand: Siretta
P.O.A.Each (ex VAT)