Technical documents
Specifications
Brand
SirettaModem Type
2G, 4G
Connection Type
RS232, RJ12
Transmission Speed
EGPRS: 296 Kbps, LTE M1: 300 Kbps, LTE NB1: 21 Kbps
Nominal Supply Voltage
5 V → 42V dc
Supported Frequency Bands
LTE: B1(2100MHz), B2(1900MHz), B3(1800MHz), B4(AWS1700MHz), B5(850MHz), B8(900MHz), B12(700MHz), B13(700MHz), B18(800MHz), B19(800MHz), B20(800MHz), B26(850MHz), B28(700MHz) <BR/>GSM: B2(1900MHz), B3(1800MHz), B5(850MHz), B8(900MHz)
Weight
90g
Depth
28mm
Height
93mm
Width
67mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SirettaModem Type
2G, 4G
Connection Type
RS232, RJ12
Transmission Speed
EGPRS: 296 Kbps, LTE M1: 300 Kbps, LTE NB1: 21 Kbps
Nominal Supply Voltage
5 V → 42V dc
Supported Frequency Bands
LTE: B1(2100MHz), B2(1900MHz), B3(1800MHz), B4(AWS1700MHz), B5(850MHz), B8(900MHz), B12(700MHz), B13(700MHz), B18(800MHz), B19(800MHz), B20(800MHz), B26(850MHz), B28(700MHz) <BR/>GSM: B2(1900MHz), B3(1800MHz), B5(850MHz), B8(900MHz)
Weight
90g
Depth
28mm
Height
93mm
Width
67mm
Country of Origin
United Kingdom