Technical documents
Specifications
Brand
SirettaMaximum Frequency
2.6GHz
Minimum Frequency
700 MHz
Dimensions
76 x 36 x 141mm
Weight
200g
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
141mm
Length
76mm
Width
36mm
Model Number p
SNYPER LTE+ SPECTRUM
Country of Origin
Romania
P.O.A.
Siretta SNYPER-LTE+ SPECTRUM (EU) RF Detector 2.6GHz
1
P.O.A.
Siretta SNYPER-LTE+ SPECTRUM (EU) RF Detector 2.6GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SirettaMaximum Frequency
2.6GHz
Minimum Frequency
700 MHz
Dimensions
76 x 36 x 141mm
Weight
200g
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
141mm
Length
76mm
Width
36mm
Model Number p
SNYPER LTE+ SPECTRUM
Country of Origin
Romania
