Technical documents
Specifications
Brand
SirettaModem Type
2G, 3G, 4G
Connection Type
RS232, RJ12, GPIO
Transmission Speed
150Mbit/s
Nominal Supply Voltage
5 V → 42V dc
Supported Frequency Bands
LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz)<BR/>UMTS: B1(2100MHz), B8(900MHz) <BR/>GSM: 900MHz, 1800MHz
Weight
104g
Depth
28mm
Height
93mm
Width
67mm
Country of Origin
Romania
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SirettaModem Type
2G, 3G, 4G
Connection Type
RS232, RJ12, GPIO
Transmission Speed
150Mbit/s
Nominal Supply Voltage
5 V → 42V dc
Supported Frequency Bands
LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz)<BR/>UMTS: B1(2100MHz), B8(900MHz) <BR/>GSM: 900MHz, 1800MHz
Weight
104g
Depth
28mm
Height
93mm
Width
67mm
Country of Origin
Romania