Siretta RS232, RJ12 2G, 3G, 4G Modem Starter Kit, 10Mbit/s

RS Stock No.: 202-4073Brand: SirettaManufacturers Part No.: ZETA-NSP-LTE1 (EU) STARTER KIT
brand-logo
View all in Modems

Technical documents

Specifications

Brand

Siretta

Modem Type

2G, 3G, 4G

Connection Type

RS232, RJ12

Transmission Speed

10Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)

Weight

90g

Depth

28mm

Height

93mm

Width

67mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Siretta RS232, RJ12 2G, 3G, 4G Modem Starter Kit, 10Mbit/s

P.O.A.

Siretta RS232, RJ12 2G, 3G, 4G Modem Starter Kit, 10Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siretta

Modem Type

2G, 3G, 4G

Connection Type

RS232, RJ12

Transmission Speed

10Mbit/s

Nominal Supply Voltage

5 V → 42V dc

Supported Frequency Bands

LTE: B1(2100MHz), B3(1800MHz), B7(2600MHz), B8(900MHz), B20(800MHz), B28A(700MHz) <BR/>UMTS: B1(2100MHz), B3(1800MHz), B8(900MHz) <BR/>GSM: B3(1800MHz), B8(900MHz)

Weight

90g

Depth

28mm

Height

93mm

Width

67mm

Country of Origin

United Kingdom