Technical documents
Specifications
Brand
SkechersSeries
36770
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Skechers 36770 Men's Black Steel Toe Capped Safety Trainers, UK 7, EU 41
1
P.O.A.
Skechers 36770 Men's Black Steel Toe Capped Safety Trainers, UK 7, EU 41
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SkechersSeries
36770
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Country of Origin
China