SKF 1210 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D

RS Stock No.: 506-422Brand: SKFManufacturers Part No.: 1210 EKTN9
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

9.15kN

Dynamic Load Rating

26.5kN

Bore Type

Tapered

Bearing Series

2 Light

Partial Bearing Code

1210

Race Type

Plain

Product details

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.

You may be interested in

P.O.A.

SKF 1210 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D

P.O.A.

SKF 1210 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

9.15kN

Dynamic Load Rating

26.5kN

Bore Type

Tapered

Bearing Series

2 Light

Partial Bearing Code

1210

Race Type

Plain

Product details

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.

You may be interested in