SKF 1313 EKTN9 Self Aligning Ball Bearing- Open Type 65mm I.D, 140mm O.D

RS Stock No.: 209-1816Brand: SKFManufacturers Part No.: 1313 EKTN9
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

25.5kN

Dynamic Load Rating

65kN

Bore Type

Tapered

Bearing Series

3 Medium

Partial Bearing Code

1313

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SKF 1313 EKTN9 Self Aligning Ball Bearing- Open Type 65mm I.D, 140mm O.D

P.O.A.

SKF 1313 EKTN9 Self Aligning Ball Bearing- Open Type 65mm I.D, 140mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

25.5kN

Dynamic Load Rating

65kN

Bore Type

Tapered

Bearing Series

3 Medium

Partial Bearing Code

1313

Country of Origin

Malaysia