Technical documents
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
75mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
10.8kN
Dynamic Load Rating
16.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
16009
Race Material
Steel
Race Type
Plain
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
75mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
10.8kN
Dynamic Load Rating
16.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
16009
Race Material
Steel
Race Type
Plain
Country of Origin
Italy