Technical documents
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Race Width
17mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
22kN
Dynamic Load Rating
27.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Flange Outside Diameter
72mm
Race Material
Steel
Partial Bearing Code
207
Race Type
Plain
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Race Width
17mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
22kN
Dynamic Load Rating
27.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Flange Outside Diameter
72mm
Race Material
Steel
Partial Bearing Code
207
Race Type
Plain
Country of Origin
United States