Technical documents
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
14mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
1.43kN
Dynamic Load Rating
6.24kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
2201
Race Type
Plain
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
32mm
Race Width
14mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
1.43kN
Dynamic Load Rating
6.24kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
2201
Race Type
Plain
Country of Origin
Switzerland