SKF 2207 ETN9 Self Aligning Ball Bearing- Open Type 35mm I.D, 72mm O.D

RS Stock No.: 209-1906Brand: SKFManufacturers Part No.: 2207 ETN9
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

8.8kN

Dynamic Load Rating

30.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2207

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SKF 2207 ETN9 Self Aligning Ball Bearing- Open Type 35mm I.D, 72mm O.D

P.O.A.

SKF 2207 ETN9 Self Aligning Ball Bearing- Open Type 35mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

8.8kN

Dynamic Load Rating

30.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2207

Country of Origin

Malaysia