SKF 2210 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 50mm I.D, 90mm O.D

RS Stock No.: 209-1919Brand: SKFManufacturers Part No.: 2210 E-2RS1TN9
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

8.15kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2210

Race Material

Stainless Steel

Race Type

Plain

Stock information temporarily unavailable.

P.O.A.

SKF 2210 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 50mm I.D, 90mm O.D

P.O.A.

SKF 2210 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 50mm I.D, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

8.15kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2210

Race Material

Stainless Steel

Race Type

Plain