Technical documents
Specifications
Brand
SKFInside Diameter
65mm
Outside Diameter
120mm
Race Width
31mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
20kN
Dynamic Load Rating
57.2kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
2213
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
65mm
Outside Diameter
120mm
Race Width
31mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
20kN
Dynamic Load Rating
57.2kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
2213