Technical documents
Specifications
Brand
SKFInside Diameter
95mm
Outside Diameter
170mm
Race Width
43mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
2
Static Load Rating
34.5kN
Dynamic Load Rating
83.2kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
2219
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SKFInside Diameter
95mm
Outside Diameter
170mm
Race Width
43mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
2
Static Load Rating
34.5kN
Dynamic Load Rating
83.2kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
2219
Country of Origin
Malaysia