SKF 2220 KM Self Aligning Ball Bearing- Open Type 100mm I.D, 180mm O.D

RS Stock No.: 207-9775Brand: SKFManufacturers Part No.: 2220 KM
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

46mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

2

Static Load Rating

40.5kN

Dynamic Load Rating

97.5kN

Bore Type

Tapered

Bearing Series

2 Light

Partial Bearing Code

2220

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SKF 2220 KM Self Aligning Ball Bearing- Open Type 100mm I.D, 180mm O.D

P.O.A.

SKF 2220 KM Self Aligning Ball Bearing- Open Type 100mm I.D, 180mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

46mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

2

Static Load Rating

40.5kN

Dynamic Load Rating

97.5kN

Bore Type

Tapered

Bearing Series

2 Light

Partial Bearing Code

2220

Country of Origin

Malaysia