SKF 22309E 45mm I.D Spherical Roller Bearing, 100mm O.D

RS Stock No.: 506-107Brand: SKFManufacturers Part No.: 22309E
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Roller Bearing Type

Spherical

Race Width

36mm

Bore Type

Parallel

Material

Metal

Static Load Rating

183kN

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

183kN

End Type

Open

Reference Speed

5300rpm

Limiting Speed

7000rpm

Fatigue Limit Load

19.6kN

Country of Origin

United Kingdom

Product details

SKF Spherical Roller Bearings

SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications.

Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing life
Very high Load Carrying Capacity - Optimum layout inside available cross-section provides maximum radial and axial load carrying capacity
Robust - Insensitive to misalignment caused by shaft or housing deflection due to heavy load
Easily fitted for loads in all directions - The bearings are non-separable and ready to install using a number of mounting methods
Easy bearing application - The favourable design characteristics and mounting enable for a more efficient and compact machine design

Spherical Roller Bearings with integral seals BS2 Series offer additional benefits:

Protection against contamination - SKF sealed spherical roller bearings are especially suited for bearing positions where, because of limited space or for cost reasons, effective external seals cannot be provided
Grease Retention - Contact seals on both sides of the bearing retain the factory filled grease where it is required: inside the bearing
Minimum maintenance requirements - Under normal operating conditions, sealed spherical roller bearings are maintenance free, keeping costs and grease consumption low

Stock information temporarily unavailable.

P.O.A.

SKF 22309E 45mm I.D Spherical Roller Bearing, 100mm O.D

P.O.A.

SKF 22309E 45mm I.D Spherical Roller Bearing, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

100mm

Roller Bearing Type

Spherical

Race Width

36mm

Bore Type

Parallel

Material

Metal

Static Load Rating

183kN

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

183kN

End Type

Open

Reference Speed

5300rpm

Limiting Speed

7000rpm

Fatigue Limit Load

19.6kN

Country of Origin

United Kingdom

Product details

SKF Spherical Roller Bearings

SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications.

Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing life
Very high Load Carrying Capacity - Optimum layout inside available cross-section provides maximum radial and axial load carrying capacity
Robust - Insensitive to misalignment caused by shaft or housing deflection due to heavy load
Easily fitted for loads in all directions - The bearings are non-separable and ready to install using a number of mounting methods
Easy bearing application - The favourable design characteristics and mounting enable for a more efficient and compact machine design

Spherical Roller Bearings with integral seals BS2 Series offer additional benefits:

Protection against contamination - SKF sealed spherical roller bearings are especially suited for bearing positions where, because of limited space or for cost reasons, effective external seals cannot be provided
Grease Retention - Contact seals on both sides of the bearing retain the factory filled grease where it is required: inside the bearing
Minimum maintenance requirements - Under normal operating conditions, sealed spherical roller bearings are maintenance free, keeping costs and grease consumption low