SKF 226400 E/400, Single Speed, Hydraulic Hand Pump, 0.2L, 4000 bar

RS Stock No.: 238-9401Brand: SKFManufacturers Part No.: 226400 E/400
brand-logo
View all in Hydraulic Hand Pumps

Technical documents

Specifications

Brand

SKF

Maximum Operating Pressure

4000 bar

Single Or Two Speed

Single

Usable Oil Capacity

0.2L

Pump Type

Hand

Displacement per Stroke 1st Stage

0.00023L

Displacement per Stroke, 1st Stage

0.00023L

Weight

2.2kg

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

SKF 226400 E/400, Single Speed, Hydraulic Hand Pump, 0.2L, 4000 bar

P.O.A.

SKF 226400 E/400, Single Speed, Hydraulic Hand Pump, 0.2L, 4000 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SKF

Maximum Operating Pressure

4000 bar

Single Or Two Speed

Single

Usable Oil Capacity

0.2L

Pump Type

Hand

Displacement per Stroke 1st Stage

0.00023L

Displacement per Stroke, 1st Stage

0.00023L

Weight

2.2kg

Country of Origin

Sweden