Technical documents
Specifications
Brand
SKFInside Diameter
140mm
Outside Diameter
210mm
Roller Bearing Type
Spherical
Race Width
53mm
Bore Type
Tapered
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
SKF 23028 CCK/W33 140mm I.D Spherical Roller Bearing, 210mm O.D
1
P.O.A.
SKF 23028 CCK/W33 140mm I.D Spherical Roller Bearing, 210mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SKFInside Diameter
140mm
Outside Diameter
210mm
Roller Bearing Type
Spherical
Race Width
53mm
Bore Type
Tapered
Country of Origin
United States