Technical documents
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Roller Bearing Type
Tapered Roller Bearing
Race Width
17.25mm
Bore Type
Parallel
Material
Metal
Static Load Rating
44000N
Cage Material
Sheet Metal
Number of Rows
1
Dynamic Load Rating
50000N
End Type
Open
Reference Speed
9000rpm
Limiting Speed
11000rpm
Fatigue Limit Load
4800N
Country of Origin
India
Product details
Metric
Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.
Dimensions comply with data in DIN ISO 355 and DIN 720, 1979
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Roller Bearing Type
Tapered Roller Bearing
Race Width
17.25mm
Bore Type
Parallel
Material
Metal
Static Load Rating
44000N
Cage Material
Sheet Metal
Number of Rows
1
Dynamic Load Rating
50000N
End Type
Open
Reference Speed
9000rpm
Limiting Speed
11000rpm
Fatigue Limit Load
4800N
Country of Origin
India
Product details
Metric
Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.
Dimensions comply with data in DIN ISO 355 and DIN 720, 1979